Showa GW345 Black, Grey Acrylic Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 72 pairs)*

€811.10

(exc. VAT)

€997.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€811.10€11.265

*price indicative

RS Stock No.:
670-907
Mfr. Part No.:
SHOGW3455
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Material

Acrylic

Lining Material

Acrylic

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020

Number of Gloves

12

Coating

Latex

Series

GW345

Resistance Features

Extra Grip, Good Dexterity

Standards/Approvals

EN 407:2020 X2XXXX, EN 388:2016 + A1:2018 2141X

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Insulated Glove features a soft, non-slip coating that provides excellent cold weather protection while maintaining dexterity and comfort. It has a thin, flexible double liner with a nylon-polyester outer layer and an acrylic inner layer for insulation. The natural rubber coating adds softness and enhances grip. The waterproof crinkle latex palm coating ensures outstanding grip in both dry and wet conditions. This glove meets EN 388:2016 + A1:2018 (performance level 2 1 4 1 X) for mechanical protection and EN 407:2020 (X 2 X X X X) for thermal resistance.

Excellent dexterity allowing precise applications

Ergonomic design that replicates the natural curvature of a human hand helps to reduce fatigue

Recommended for operations requiring maximum grip and dexterity in cold conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy