Skytec TRC750 Black, Green High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 120 pairs)*

€1,498.09

(exc. VAT)

€1,842.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,498.09€12.484

*price indicative

RS Stock No.:
670-406
Mfr. Part No.:
SKG00080EL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Latex

Number of Gloves

10

Series

TRC750

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant, fully coated latex glove designed for comfort, flexibility, and water protection, making it ideal for work in damp conditions. It features a 13g liner with HPPE inside for cut protection and a fully encapsulated steel and nylon exterior to enhance resistance against burrs and sharp edges. Certified to EN 388:2016 + A1:2018 (3X43E), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.

Offers exceptional durability for long-lasting performance

Designed with user-friendly controls for easy operation

Lightweight construction ensures portability without sacrificing strength

Incorporates advanced safety features for peace of mind

Optimised for energy efficiency, helping you save on running costs

Versatile application makes it suitable for various environments

Aesthetically pleasing design complements any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy