Skytec TRC750 Black, Green High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 670-411
- Mfr. Part No.:
- SKG00080ED
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,498.09
(exc. VAT)
€1,842.65
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,498.09 | €12.484 |
*price indicative
- RS Stock No.:
- 670-411
- Mfr. Part No.:
- SKG00080ED
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | TRC750 | |
| Coating | Latex | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series TRC750 | ||
Coating Latex | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant, fully coated latex glove designed for comfort, flexibility, and water protection, making it ideal for work in damp conditions. It features a 13g liner with HPPE inside for cut protection and a fully encapsulated steel and nylon exterior to enhance resistance against burrs and sharp edges. Certified to EN 388:2016 + A1:2018 (3X43E), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Delivers exceptional performance in diverse environments
Engineered for durability, ensuring long-lasting use
User-friendly interface enhances the overall experience
Sleek design complements modern aesthetics
Adaptable for a broad spectrum of applications
Reliable technology guarantees consistent results
Compact size for easy storage and transportation
Related links
- Skytec TRC750 Black Nylon Size 2XL, Latex Coating
- Skytec TRC750 Black Nylon Size M, Latex Coating
- Skytec TRC750 Black Nylon Size XL, Latex Coating
- Skytec TRC750 Black Nylon Size L, Latex Coating
- Skytec EMG768 Black Nylon Size S, Nitrile Coating
- Skytec EMG758 Black Nylon Size S, Nitrile Coating
- Skytec EMG765 Black Nylon Size S, Polyurethane Coating
- Skytec Torq Komet Grey Nylon Size S, Nitrile Coating
