Skytec EMG765 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 670-425
- Mfr. Part No.:
- EMG00765FF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€504.46
(exc. VAT)
€620.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €504.46 | €4.204 |
*price indicative
- RS Stock No.:
- 670-425
- Mfr. Part No.:
- EMG00765FF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 10 | |
| Series | EMG765 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Safety Standard ANSI, EN | ||
Number of Gloves 10 | ||
Series EMG765 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec soft and comfortable high cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy condition. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43F. Additionally, they comply with EN 407:2020 standard. Its durable polyurethane palm coating ensures good protection against abrasion.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG765 Black Nylon Size XS, Polyurethane Coating
- Skytec EMG765 Black Nylon Size S, Polyurethane Coating
- Skytec EMG765 Black Nylon Size 2XL, Polyurethane Coating
- Skytec EMG765 Black Nylon Size XL, Polyurethane Coating
- Skytec EMG765 Black Nylon Size L, Polyurethane Coating
- Skytec EMG765 Black Nylon Size 12/3XL, Polyurethane
- Skytec Sapphire Iron Black Nylon Size M, Polyurethane
- Skytec EMG755 Black Nylon Size 2XL, Polyurethane Coating
