Skytec Sapphire Iron Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Polyurethane

Subtotal (1 box of 120 pairs)*

€1,877.20

(exc. VAT)

€2,308.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,877.20€15.643

*price indicative

RS Stock No.:
670-396
Mfr. Part No.:
SKG00085FF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

M

Material

High Performance Polyethylene, Nylon, Steel Fibre

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX

Series

Sapphire Iron

Number of Gloves

10

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant PU coated glove reinforced with steel fiber, offering outstanding protection for the most hazardous applications. The PU coating guards against abrasion and grease while providing a durable, long-lasting grip. It combines flexibility and comfort with great dexterity, featuring an HPPE liner inside and fully encapsulated steel with nylon on the outside to enhance protection against burns and sharp edges. Certified to EN 388:2016 + A1:2018 (4X43F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level F / A6.

Constructed with high-grade materials for exceptional durability

Designed to provide maximum comfort during extended use

Lightweight for easy handling and versatility

Incorporates innovative technology to enhance performance

Features an aesthetically pleasing design that complements any professional attire

Provides excellent protection against elements, ensuring longevity

Simplifies maintenance with easy-to-clean surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy