Skytec EMG342 Black, Blue Polyester Work Gloves, Size 12/3XL, Latex Coating
- RS Stock No.:
- 670-453
- Mfr. Part No.:
- EMG00342DN
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€299.62
(exc. VAT)
€368.53
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €299.62 | €2.497 |
*price indicative
- RS Stock No.:
- 670-453
- Mfr. Part No.:
- EMG00342DN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Series | EMG342 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI 105:2016 A1 4 2, EN 388:2016 + A1:2018 2131A | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Series EMG342 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI 105:2016 A1 4 2, EN 388:2016 + A1:2018 2131A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Flexible glove fully coated with smooth latex and sandy latex palm offering powerful grip properties. Ideal for heavy duty handling tasks and when exposed to changeable weather conditions. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 2131A. Additionally, they comply with ANSI 105:2016. Full smooth latex coating coupled with an additional latex sandy coating to the palm and fingertips.
Water repellent
Long lasting grip performance in wet and dry conditions
Good abrasion and tearing properties
Soft comfortable fit
Anatomical hand shape design helps prevent hand fatigue
Related links
- Skytec EMG342 Black Size S, Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
- Skytec EMG342 Black Size L, Latex Coating
- Skytec EMG342 Black Size XS, Latex Coating
- Skytec EMG342 Black Size XL, Latex Coating
- Skytec EMG342 Black Size M, Latex Coating
- Skytec EMG322 Black Size 12/3XL, Latex Coating
- Skytec TRC352 Black Size 12/3XL, Latex Coating
