Skytec TRC352 Black, Red Recycled Polyester Work Gloves, Size 12/3XL, Latex Coating

Subtotal (1 box of 120 pairs)*

€617.58

(exc. VAT)

€759.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€617.58€5.147

*price indicative

RS Stock No.:
670-310
Mfr. Part No.:
SKG00352HN
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

12/3XL

Material

Recycled Polyester

Lining Material

13 Gauge Recycled Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 407:2020, CAT II EN 388:2016 + A1:2018

Number of Gloves

10

Series

TRC352

Coating

Latex

Resistance Features

Waterproof, General Purpose

Standards/Approvals

EN 407:2020 X2XXXX, ANSI 105:2016 A1, EN 388:2016 + A1:2018 3131A

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a flexible, fully coated dual latex grip glove featuring smooth latex with a sandy latex palm for powerful grip. It is ideal for heavy-duty handling tasks and changing weather conditions. The double latex coating offers water protection and outstanding grip, while the seamless 13-gauge recycled polyester knitted liner ensures comfort. Its anatomical fit allows excellent freedom of movement and reduces hand fatigue. The glove provides contact heat protection up to 250°C (482°F) for short periods (15 seconds max). Certified to EN 388:2016 + A1:2018 (3131A), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Delivers exceptional sound quality for a variety of audio applications

Compact design fits easily into any setting without taking up excessive space

Versatile connectivity options simplify integration with different audio devices

Built to endure rigorous use while maintaining peak performance

User-friendly controls enhance the listening experience with intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy