Skytec EMG258 Black, Red Polyester Work Gloves, Size 12/3XL, Nitrile Coating
- RS Stock No.:
- 670-469
- Mfr. Part No.:
- EMG00258HN
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€217.07
(exc. VAT)
€267.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €217.07 | €1.809 |
*price indicative
- RS Stock No.:
- 670-469
- Mfr. Part No.:
- EMG00258HN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Series | EMG258 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Series EMG258 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Double dipped palm coated nitrile glove with a nitrile sandy finish palm has an excellent grip in wet and oily conditions as well as oil and water submersion. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016, offering cut resistance rated at A1, indicating that the glove material required between 200 and 499 grams of force to cut through during testing.
Close fitting liner for a comfortable wearing experience
Designed for easy movement and continuous wear
Elasticated wrist provides a secure and comfortable fit
Seamless liner prevents irritation
Related links
- Skytec EMG258 Black Size L, Nitrile Coating
- Skytec EMG258 Black Size XS, Nitrile Coating
- Skytec EMG258 Black Size XL, Nitrile Coating
- Skytec EMG258 Black Size 2XL, Nitrile Coating
- Skytec EMG211 Grey Size 12/3XL, Nitrile Coating
- Skytec EMG258 Black Size S, Nitrile Coating
- Skytec EMG258 Black Size M, Nitrile Coating
- Skytec EMG201 Black Size 12/3XL, Nitrile Coating
