Skytec EMG258 Black, Red Polyester Work Gloves, Size L, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€217.07

(exc. VAT)

€267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€217.07€1.809

*price indicative

RS Stock No.:
670-472
Mfr. Part No.:
EMG00258HH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Material

Polyester

Lining Material

Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT II EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Oil Resistant

Coating

Nitrile

Series

EMG258

Number of Gloves

10

Standards/Approvals

EN 388:2016 + A1:2018 4121A EN 407: 2020 X1XXXX ANSI 105:2016 A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Double dipped palm coated nitrile glove with a nitrile sandy finish palm has an excellent grip in wet and oily conditions as well as oil and water submersion. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016, offering cut resistance rated at A1, indicating that the glove material required between 200 and 499 grams of force to cut through during testing.

Close fitting liner for a comfortable wearing experience

Designed for easy movement and continuous wear

Elasticated wrist provides a secure and comfortable fit

Seamless liner prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy