Skytec Torq Hail Red, Yellow Elastane Work Gloves, Size L, Synthetic Leather Coating

Subtotal (1 box of 60 pairs)*

€1,624.97

(exc. VAT)

€1,998.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,624.97€27.083

*price indicative

RS Stock No.:
670-478
Mfr. Part No.:
SKG00060CH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Work Gloves

Material

Elastane

Lining Material

Foam Laminated Spandex

Colour

Red, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Impact Protection

Safety Standard

ANSI, CAT II, EN, IMPACT Level 2

Coating

Synthetic Leather

Number of Gloves

60

Series

Torq Hail

Standards/Approvals

ANSI 105:2016 A8, CAT II, EN 388:2016 + A1:2018 4X44FP, IMPACT Level 2

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Cut Resistant Impact Glove is a durable and highly flexible glove offering maximum cut protection and impact resistance. It features Level F / ANSI A8 cut resistance and dense, moulded TPR protection zones across the knuckles, fingers, thumb, and back of the hand. A reinforced thumb crotch enhances durability in high-wear areas. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 4 F P) and ANSI 105:2016 standards.

Reinforced thumb crotch/saddle to prolong wear

Pull tab with ID area

360 degree water repellent treatment to keep your hands dry

Lightweight stretchable spandex fabric cuff

ANSI Level 2 Impact Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy