Skytec Torq Strike EC Red, Yellow Elastane Work Gloves, Size XL, Synthetic Leather Coating

Subtotal (1 box of 60 pairs)*

€1,550.06

(exc. VAT)

€1,906.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,550.06€25.834

*price indicative

RS Stock No.:
670-484
Mfr. Part No.:
SKG00054EJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Elastane

Lining Material

Foam Laminated Spandex

Colour

Red, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, CAT II, EN, EN 407:2004

Resistance Features

Cut Resistant, Impact Protection

Number of Gloves

10

Coating

Synthetic Leather

Series

Torq Strike EC

Standards/Approvals

ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2004

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec High Cut Level Ultra Dexterity Impact Glove combines exceptional cut protection with superior dexterity, allowing you to focus on your work without distraction. It features dense, molded TPR protection zones on the knuckles, fingers, thumb, and back of the hand for enhanced impact resistance. With cut resistance at Level F (EN 388:2016) / ANSI A6, this Category II PPE glove offers Impact Protection Level 2 and meets EN 388:2016 + A1:2018 (2 X 4 3 F P), EN 407:2004 (X 1 X X X X), and ANSI 105:2016 standards.

Ergonomically curved fingers to reduce hand fatigue

Reinforced thumb crotch/saddle to prolong wear

Adjustable cuff with elastic for a custom fit

ANSI Level 2 Impact Protection

360 degree water repellent treatment to keep your hands dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy