Skytec Torq Red F Red, Yellow Synthetic Leather Work Gloves, Size 2XL, Polyester, TPR Coating
- RS Stock No.:
- 670-494
- Mfr. Part No.:
- SKG00020CL
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€2,450.45
(exc. VAT)
€3,014.05
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,450.45 | €40.841 |
*price indicative
- RS Stock No.:
- 670-494
- Mfr. Part No.:
- SKG00020CL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Synthetic Leather | |
| Lining Material | Synthetic Leather | |
| Colour | Red, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Torq Red F | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018, EN 407:2004 | |
| Coating | Polyester, TPR | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A7, EN 388:2016 + A1:2018 4X43FP, EN 407:2004 X2XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Synthetic Leather | ||
Lining Material Synthetic Leather | ||
Colour Red, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Torq Red F | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018, EN 407:2004 | ||
Coating Polyester, TPR | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A7, EN 388:2016 + A1:2018 4X43FP, EN 407:2004 X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Impact Protection Glove is a flexible, impact-resistant glove featuring TPR protection zones that provide excellent grip in wet, oily, and dry conditions. It offers an extremely high level of cut protection (Level F / ANSI A7). The glove has a robust single-piece synthetic leather palm for enhanced durability and anti-slip grip, along with a durable multilayer fabric on the palm for high cut and abrasion resistance. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 F P), EN 407:2004 (X 2 X X X X), and ANSI 105:2016 standards.
Dense and flexible moulded TPR protection zones reduce hand fatigue and protect against impact
Resistance to contact heat up to 250°C
Neoprene cuff resists snagging and offers a comfortable and secure fit
Identification tag integrated into cuff
Related links
- Skytec Torq Red F Red Size XL TPR Coating
- Skytec Torq Red F Red Size L TPR Coating
- Skytec Torq Red F Red Size M TPR Coating
- Skytec Torq Strike EC Red Size 2XL, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size M, Synthetic Leather Coating
- Skytec Torq D-Flect Red Polyvinyl Chloride (Dots) Size
- Skytec Torq Hail Red Size M, Synthetic Leather Coating
- Skytec Torq Hail Red Size XL, Synthetic Leather Coating
