Skytec Torq Red F Red, Yellow Synthetic Leather Work Gloves, Size XL, Polyester, TPR Coating

Subtotal (1 box of 60 pairs)*

€2,450.45

(exc. VAT)

€3,014.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,450.45€40.841

*price indicative

RS Stock No.:
670-495
Mfr. Part No.:
SKG00020CJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Synthetic Leather

Lining Material

Synthetic Leather

Colour

Red, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN, EN 407:2004 X2XXXX

Coating

Polyester, TPR

Series

Torq Red F

Resistance Features

Cut Resistant, Impact Protection

Number of Gloves

10

Standards/Approvals

ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2004

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Impact Protection Glove is a flexible, impact-resistant glove featuring TPR protection zones that provide excellent grip in wet, oily, and dry conditions. It offers an extremely high level of cut protection (Level F / ANSI A7). The glove has a robust single-piece synthetic leather palm for enhanced durability and anti-slip grip, along with a durable multilayer fabric on the palm for high cut and abrasion resistance. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 F P), EN 407:2004 (X 2 X X X X), and ANSI 105:2016 standards.

Dense and flexible moulded TPR protection zones reduce hand fatigue and protect against impact

Resistance to contact heat up to 250°C

Neoprene cuff resists snagging and offers a comfortable and secure fit

Identification tag integrated into cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy