Skytec TRC725 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size XS, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€1,372.74

(exc. VAT)

€1,688.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,372.74€11.44

*price indicative

RS Stock No.:
670-500
Mfr. Part No.:
SKG00017EB
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XS

Material

HPPE, Polyester, Steel Fibre

Lining Material

High Performance Polyethylene, HPPE, Recycled Polyester, Steel Fibre

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Series

TRC725

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018

Coating

Polyurethane

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A5, CAT II EN 388:2016+A1:2018 4X43E, RCS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove features a lightweight open-finger design made from steel fibre and recycled polyester with a durable PU coating. It offers outstanding cut resistance for protection in high-risk applications while enabling precise handling through open fingertip contact. The PU coating protects the hand from abrasion and grease, providing effective, long-lasting grip. This flexible and comfortable glove ensures great dexterity, with HPPE on the inside for added comfort and protection. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 E) and ANSI 105:2016 standards, with cut resistance Level E / ANSI A5.

3 open fingers to allow high precision tasks

RCS certified

Seamless knit prevents irritation

Designed for easy movement and continuous wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy