Skytec TRC705 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size XS, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€1,388.03

(exc. VAT)

€1,707.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,388.03€11.567

*price indicative

RS Stock No.:
670-506
Mfr. Part No.:
SKG00015EB
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XS

Product Type

Work Gloves

Material

HPPE, Polyester, Steel Fibre

Lining Material

High Performance Polyethylene, HPPE, Recycled Polyester, Steel Fibre

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Series

TRC705

Coating

Polyurethane

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, RCS (Recycled Claim Standard)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Cut Protection Glove features a recycled polyester, HPPE, and steel fibre liner with a durable PU coating. It offers outstanding cut resistance, providing protection in high-risk applications. The PU coating shields the hand from abrasion and grease while delivering effective, long-lasting grip. This flexible and comfortable glove ensures great dexterity, with HPPE on the inside for added comfort and protection. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 E) and ANSI 105:2016 standards, providing cut resistance at Level E / ANSI A5.

PU coating gives exceptional abrasion resistance and sensitivity allowing workers to handle small pieces

Reinforced thumb crotch enhances durability

RCS certified

1 pair = 1 recycled 500ml PET bottle

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy