Skytec EMG211 Grey, White Polyester Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€94.78

(exc. VAT)

€116.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€94.78€0.79

*price indicative

RS Stock No.:
670-518
Mfr. Part No.:
EMG00211AL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Polyester

Colour

Grey, White

Resistance Features

Oil Grip, Oil Repellent

Coating

Nitrile

Number of Gloves

10

Series

EMG211

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Work Glove features a durable, abrasion resistant and lightweight, EMG211 protects from oils, grease and abrasion, with effective grip. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016, offering cut resistance rated at A1, indicating that the glove material required between 200 and 499 grams of force to cut through during testing.

Coating resists snags and abrasion

Breathable liner keeps hand cool and helps to reduce perspiration

Lint free reducing the risk of product contamination

Flexible and close fitting design for a comfortable wearing experience

Seamless liner prevents irritation

Elasticated wrist provides a secure and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy