Skytec EMG211 Grey, White Polyester Work Gloves, Size XS, Nitrile Coating
- RS Stock No.:
- 670-524
- Mfr. Part No.:
- EMG00211AB
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€94.78
(exc. VAT)
€116.58
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.78 | €0.79 |
*price indicative
- RS Stock No.:
- 670-524
- Mfr. Part No.:
- EMG00211AB
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XS | |
| Material | Polyester | |
| Colour | Grey, White | |
| Coating | Nitrile | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Number of Gloves | 10 | |
| Series | EMG211 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XS | ||
Material Polyester | ||
Colour Grey, White | ||
Coating Nitrile | ||
Resistance Features Oil Grip, Oil Repellent | ||
Number of Gloves 10 | ||
Series EMG211 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Work Glove features a durable, abrasion resistant and lightweight, EMG211 protects from oils, grease and abrasion, with effective grip. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016, offering cut resistance rated at A1, indicating that the glove material required between 200 and 499 grams of force to cut through during testing.
Coating resists snags and abrasion
Breathable liner keeps hand cool and helps to reduce perspiration
Lint free reducing the risk of product contamination
Flexible and close fitting design for a comfortable wearing experience
Seamless liner prevents irritation
Elasticated wrist provides a secure and comfortable fit
Related links
- Skytec EMG211 Grey Size 2XL, Nitrile Coating
- Skytec EMG211 Grey Size M, Nitrile Coating
- Skytec EMG211 Grey Size 12/3XL, Nitrile Coating
- Skytec EMG211 Grey Size L, Nitrile Coating
- Skytec EMG211 Grey Size S, Nitrile Coating
- Skytec EMG201 Black Size XS, Nitrile Coating
- Skytec EMG258 Black Size XS, Nitrile Coating
- Portwest A360 - Senti - Flex Glove Grey Size XS, Nitrile Foam Coating
