Showa XC510 Black, Grey High Performance Polyethylene Work Gloves, Size 2XL, Polyurethane Coating

Subtotal (1 box of 144 pairs)*

€2,458.00

(exc. VAT)

€3,023.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,458.00€17.069

*price indicative

RS Stock No.:
670-581
Mfr. Part No.:
SHOXC5105
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

2XL

Lining Material

High Performance Polyethylene, HPPE

Material

High Performance Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016 + A1:2018

Number of Gloves

288

Resistance Features

Abrasion Resistant, Cut Resistant

Series

XC510

Coating

Polyurethane

Standards/Approvals

ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove features an 18-gauge seamless, latex-free liner combined with a durable, abrasive-resistant polyurethane palm. The ultra-light XC510 offers A4/TDM-D level cut resistance while maintaining flexibility, making it suitable for a wide range of industrial applications. It meets EN 388:2016 + A1:2018 (4 X 4 2 D) mechanical protection standards and ANSI 105:2016 cut resistance. Ideal for glass and glazing, handling sharp or abrasive materials, vehicle assembly, and vehicle repairs and maintenance.

Lightweight

Increased Dexterity

Increased form fitting and comfort thanks to thin 18G liner

Natural rubber latex free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy