Showa CN741 EBT Blue Cotton Work Gloves, Size XL, Nitrile Coating

Subtotal (1 box of 72 pairs)*

€946.87

(exc. VAT)

€1,164.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€946.87€13.151

*price indicative

RS Stock No.:
670-645
Mfr. Part No.:
SHOCN7414
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Lining Material

Cotton Flock

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Coating

Nitrile

Number of Gloves

144

Series

CN741 EBT

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4XX1X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa cutting-edge product epitomises the commitment to quality and innovation that showa stands for. Crafted with precision, it delivers unparalleled performance and reliability in various applications. Whether you're in the automotive, manufacturing, or food service industry, this product is tailored to meet the needs of professionals who demand excellence. With exceptional grip and protection, it ensures that users can perform tasks effectively without compromising safety. The design is not only functional but also ergonomic, facilitating comfort during prolonged use. This product represents a fusion of advanced materials and thoughtful engineering, making it a vital addition to your toolkit.

Designed for superior grip and dexterity in various conditions

Offers outstanding protection against abrasions and cuts

Engineered with breathable materials for increased comfort

Provides an excellent fit that reduces hand fatigue during extended wear

Compatible with both wet and dry environments for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy