Showa CN741 EBT Blue Cotton Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-644
- Mfr. Part No.:
- SHOCN7415
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€946.87
(exc. VAT)
€1,164.65
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €946.87 | €13.151 |
*price indicative
- RS Stock No.:
- 670-644
- Mfr. Part No.:
- SHOCN7415
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 144 | |
| Series | CN741 EBT | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1:2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 144 | ||
Series CN741 EBT | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1:2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves redefines industry standards with its exceptional performance and durability. Designed to meet the rigorous demands of professionals, it combines advanced materials with cutting-edge technology to ensure unparalleled protection and comfort. Whether in a construction site or an industrial environment, this solution delivers reliable performance day in, day out, allowing users to focus on the task at hand without distractions. With its ergonomic design, it promotes ease of movement and adaptability, making it an essential addition to any work wardrobe. Experience the synergy of safety and efficiency with this standout offering from Showa, where every detail is meticulously crafted for optimum user satisfaction.
Exceptional flexibility ensures natural movement throughout the workday
Ergonomically designed to reduce fatigue and enhance comfort
High grip performance enhances safety across various surfaces
Innovative materials provide superior wear resistance for longer life
Breathable construction keeps hands cool and dry during prolonged use
Easy to clean for hassle-free maintenance and longevity
Stylish design that complements professional attire while providing safety
Related links
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
