Showa AC800 Black, Grey 18 Gauge Microfibre Work Gloves, Size XL, Microporous Nitrile Coating
- RS Stock No.:
- 670-663
- Mfr. Part No.:
- SHOAC8004
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,579.88
(exc. VAT)
€1,943.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,579.88 | €21.943 |
*price indicative
- RS Stock No.:
- 670-663
- Mfr. Part No.:
- SHOAC8004
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | 18 Gauge Microfibre | |
| Lining Material | Microfibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Microporous Nitrile | |
| Series | AC800 | |
| Safety Standard | ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Number of Gloves | 144 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Material 18 Gauge Microfibre | ||
Lining Material Microfibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Microporous Nitrile | ||
Series AC800 | ||
Safety Standard ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | ||
Resistance Features Cut Resistant, Latex Free | ||
Number of Gloves 144 | ||
Standards/Approvals ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves is designed to provide exceptional grip and dexterity, making it an ideal choice for a wide range of applications. The advanced materials utilised in its construction ensure durability while maintaining flexibility, allowing users to handle tasks with confidence. Its ergonomic fit means it conforms comfortably to the hand, reducing fatigue during extended use. With a focus on safety, this glove offers excellent protection against various hazards, all while ensuring breathability for maximum comfort in demanding environments. Whether working in construction, manufacturing, or other industrial sectors, this glove delivers the reliability and functionality professionals expect from top-tier protective gear.
Designed for high tactile sensitivity, allowing for precise handling of small objects
Crafted with a unique grip pattern that enhances control during use
Built with lightweight materials that promote all-day wearability without compromising safety
Offers excellent abrasion resistance, ensuring longevity and value
Includes a breathable liner to keep hands comfortable in warm conditions
Stands up well to a variety of chemicals, expanding its usability across multiple environments
Showcases an ergonomic design that minimises hand fatigue during prolonged tasks
Related links
- Showa AC800 Black Size L, Microporous Nitrile Coating
- Showa AC800 Black Size 2XL, Microporous Nitrile Coating
- Showa AC800 Black Size S, Microporous Nitrile Coating
- Showa AC800 Black Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size L, Microporous Nitrile Coating
- Showa AP800 Blue Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size S, Microporous Nitrile Coating
