Showa AC800 Black, Grey 18 Gauge Microfibre Work Gloves, Size S, Microporous Nitrile Coating
- RS Stock No.:
- 670-667
- Mfr. Part No.:
- SHOAC8001
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,579.88
(exc. VAT)
€1,943.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,579.88 | €21.943 |
*price indicative
- RS Stock No.:
- 670-667
- Mfr. Part No.:
- SHOAC8001
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | 18 Gauge Microfibre | |
| Lining Material | Microfibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AC800 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Safety Standard | ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | |
| Number of Gloves | 144 | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material 18 Gauge Microfibre | ||
Lining Material Microfibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AC800 | ||
Resistance Features Cut Resistant, Latex Free | ||
Safety Standard ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | ||
Number of Gloves 144 | ||
Coating Microporous Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove presents an exceptional solution for industrial work with its innovative design and superior functionality. This product stands out for its unparalleled comfort and dexterity, crafted to support professionals in the most demanding environments. The advanced materials ensure durability while maintaining flexibility, essential for tasks requiring precise movements. Designed for those who prioritise safety without compromising on performance, this product is ideal for heavy-duty applications, offering a reliable grip and protection. With a focus on user experience, it integrates seamlessly into various roles, reinforcing its versatility across the board. Whether you are handling delicate components or engaging in rigorous tasks, this product promotes enhanced efficiency and confidence.
Engineered for excellent grip in wet and oily conditions
Delivers superior dexterity for intricate tasks
Utilises advanced materials for prolonged wear and comfort
Features an ergonomic design that conforms to hand shape
Offers exceptional protection against abrasions and cuts
Lightweight construction ensures minimal fatigue during prolonged use
Suitable for a range of industrial applications, enhancing versatility
Easy to clean and maintain for prolonged usage
Related links
- Showa AC800 Black Size L, Microporous Nitrile Coating
- Showa AC800 Black Size XL, Microporous Nitrile Coating
- Showa AC800 Black Size 2XL, Microporous Nitrile Coating
- Showa AC800 Black Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size S, Microporous Nitrile Coating
- Showa AP800 Blue Size L, Microporous Nitrile Coating
- Showa AP800 Blue Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
