Showa 577 Black, Grey HPPE, Polyester Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 670-690
- Mfr. Part No.:
- SHO5774
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,251.10
(exc. VAT)
€2,768.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,251.10 | €18.759 |
*price indicative
- RS Stock No.:
- 670-690
- Mfr. Part No.:
- SHO5774
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Series | 577 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105-16, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, Polyester | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Series 577 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105-16, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove features a foamed nitrile grip over fully dipped nitrile coating, over engineered fibre reinforced with HPPE. Increased cut resistance performance due to engineered DURACoil wrapping technology. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.
Offers robust protection while maintaining exceptional flexibility
Designed with advanced grip technology for superior handling
Lightweight materials ensure all day comfort during wear
Ergonomically shaped for a snug yet breathable fit
Resistant to various environmental hazards for versatile applications
Related links
- Showa 577 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 577 Grey HPPE Size 7, Nitrile Foam Coating
- Showa 577 Grey HPPE Size 8, Nitrile Foam Coating
- Showa 576 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 576 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 576 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 576 Grey HPPE Size 8, Nitrile Foam Coating
