Showa 577 Black, Grey HPPE, Polyester Work Gloves, Size S, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€2,251.10

(exc. VAT)

€2,768.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,251.10€18.759

*price indicative

RS Stock No.:
670-691
Mfr. Part No.:
SHO5771
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

High Performance Polyethylene, Polyester

Material

HPPE, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Series

577

Coating

Nitrile Foam

Safety Standard

CAT II, EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

ANSI/ISEA 105-16: A3, CAT II, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove features a foamed nitrile grip over fully dipped nitrile coating, over engineered fibre reinforced with HPPE. Increased cut resistance performance due to engineered DURACoil wrapping technology. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.

Offers robust protection while maintaining exceptional flexibility

Designed with advanced grip technology for superior handling

Lightweight materials ensure all day comfort during wear

Ergonomically shaped for a snug yet breathable fit

Resistant to various environmental hazards for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy