Showa 545 Blue, White High Performance Polyethylene Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-707
- Mfr. Part No.:
- SHO5454
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,791.84
(exc. VAT)
€3,433.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,791.84 | €23.265 |
*price indicative
- RS Stock No.:
- 670-707
- Mfr. Part No.:
- SHO5454
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Material | High Performance Polyethylene | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 545 | |
| Coating | Nitrile | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE | ||
Material High Performance Polyethylene | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 545 | ||
Coating Nitrile | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is a flexible, lightweight cut resistant glove with nitrile palm. Designed for various applications, it excels in environments where precision and control are crucial. The ergonomic design fits snugly, allowing for enhanced dexterity while working with small parts or undertaking detailed tasks. Whether you're in construction, assembly, or doing maintenance work, this glove provides the perfect balance of protection and flexibility. A flexible, light glove providing effective protection against cuts and very resistant to abrasion. They meet EN 388:2016+A1:2018 with a rating of 4242B.
Engineered with a lightweight design for increased agility
Offers superior grip enhancing performance in wet or oily conditions
Composed of cut resistant materials to safeguard against sharp objects
Breathable fabric ensures comfort during extended wear
Resistant to abrasion contributing to longer lifespan
Flexible construction allows for a full range of motion
Hypoallergenic materials cater to sensitive skin types
Related links
- Showa 545 Blue Size M, Nitrile Coating
- Showa 545 Blue Size L, Nitrile Coating
- Showa 545 Blue Size S, Nitrile Coating
- Showa XC810 Black Size XL, Microporous Nitrile Coating
- Showa XC800 Black Size XL, Microporous Nitrile Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa XC800 Black Size M, Microporous Nitrile Coating
