Showa 545 Blue, White High Performance Polyethylene Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€2,791.84

(exc. VAT)

€3,433.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,791.84€23.265

*price indicative

RS Stock No.:
670-710
Mfr. Part No.:
SHO5451
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

High Performance Polyethylene, HPPE

Material

High Performance Polyethylene

Colour

Blue, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile

Series

545

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is a flexible, lightweight cut resistant glove with nitrile palm. Designed for various applications, it excels in environments where precision and control are crucial. The ergonomic design fits snugly, allowing for enhanced dexterity while working with small parts or undertaking detailed tasks. Whether you're in construction, assembly, or doing maintenance work, this glove provides the perfect balance of protection and flexibility. A flexible, light glove providing effective protection against cuts and very resistant to abrasion. They meet EN 388:2016+A1:2018 with a rating of 4242B.

Engineered with a lightweight design for increased agility

Offers superior grip enhancing performance in wet or oily conditions

Composed of cut resistant materials to safeguard against sharp objects

Breathable fabric ensures comfort during extended wear

Resistant to abrasion contributing to longer lifespan

Flexible construction allows for a full range of motion

Hypoallergenic materials cater to sensitive skin types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy