Skytec Aria Lite Black, Grey Nylon, Elastane Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 670-752
- Mfr. Part No.:
- SKG00061FD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€382.16
(exc. VAT)
€470.06
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €382.16 | €3.185 |
*price indicative
- RS Stock No.:
- 670-752
- Mfr. Part No.:
- SKG00061FD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon, Elastane | |
| Lining Material | 15 Gauge Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Series | Aria Lite | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A1, EN 388:2016 + A1:2018 4131A, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon, Elastane | ||
Lining Material 15 Gauge Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Series Aria Lite | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A1, EN 388:2016 + A1:2018 4131A, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Nitrile Foam Palm Glove is a lightweight general handling glove offering high breathability, excellent abrasion resistance, and reliable grip. It features a seamless nylon/spandex liner for comfort and flexibility, and a thin yet durable nitrile foam coating on the palm for enhanced durability and control. With Level 4 abrasion resistance, it is certified as Category II PPE and meets EN 388:2016 + A1:2018 (4 1 3 1 A), EN 407:2020 (X 1 X X X X), and ANSI 105:2016 standards.
Level 4 abrasion resistance
Superior comfort and dexterity
Contact heat protection up to 100°C
Anatomically engineered for maximum fit
Excellent grip in both wet and dry environments
Related links
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
