Skytec Tons One Foam TF-1 Black, Grey Nylon, Elastane Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 671-216
- Mfr. Part No.:
- TNS0101
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€455.54
(exc. VAT)
€560.31
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €455.54 | €3.796 |
*price indicative
- RS Stock No.:
- 671-216
- Mfr. Part No.:
- TNS0101
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | 15 Gauge Nylon, Elastane | |
| Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Series | Tons One Foam TF-1 | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 X 2 2, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material 15 Gauge Nylon, Elastane | ||
Material Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Series Tons One Foam TF-1 | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 X 2 2, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec lightweight safety glove from the TONS range features a durable foam nitrile palm coating that provides excellent grip in dry, damp, and lightly oily conditions. Designed with flexibility and a close-fitting cut, it ensures a comfortable wearing experience. Made from lightweight and breathable materials, the glove includes a knit wrist cuff for secure fit and easy wear. It meets CAT II standards, complies with EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016 certifications.
Durable palm coating provides exceptional grip in dry, damp, and light oily conditions
Close-fitting design allows for precision in handling small parts
Breathable materials promote airflow, reducing sweat and discomfort
Elasticated knit wrist ensures a secure fit and prevents debris entry
Lightweight construction allows for extended wear without fatigue
Certified to EN standards for safety and reliability across multiple industries
Related links
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves S, Nitrile Foam Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
