Skytec Torq Quantum Red, Blue Polyester, Thermoplastic Rubber, Elastane Work Gloves, Size M, Polyester Coating

Subtotal (1 box of 60 pairs)*

€2,745.48

(exc. VAT)

€3,376.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,745.48€45.758

*price indicative

RS Stock No.:
670-797
Mfr. Part No.:
SKG00035DF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Material

Polyester, Thermoplastic Rubber, Elastane

Lining Material

Elastane, Polyester, Thermoplastic Rubber

Colour

Red, Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Resistance Features

Cut Resistant, Impact Protection

Coating

Polyester

Series

Torq Quantum

Number of Gloves

10

Safety Standard

EN, ANSI

Standards/Approvals

EN 388:2016 + A1:2018, ANSI 105:2016, CAT II, EN 511:2006

EN 407 Thermal

X2XXXX

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Insulated & Waterproof Impact Resistant Glove offers excellent protection from cuts, impacts, and liquids. It features a waterproof internal barrier to keep hands dry while maintaining flexibility for handling small parts despite multiple layers. The glove provides cut resistance at Level F / ANSI A6 and is certified as Category II PPE with Impact Protection Level 2. It meets EN 388:2016 + A1:2018 (3 X 4 3 F P), EN 511:2006 (1 2 1) for cold protection, and ANSI 105:2016 standards.

Double-stitched Kevlar thread to bolster high wear areas

High Visibility for efficient signalling

ANSI Level 2 Impact Coverage

Contact Heat Resistant up to 250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy