Skytec Torq Quantum Blue, Red Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size L, Polyester Coating
- RS Stock No.:
- 670-796
- Mfr. Part No.:
- SKG00035DH
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€2,745.48
(exc. VAT)
€3,376.94
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,745.48 | €45.758 |
*price indicative
- RS Stock No.:
- 670-796
- Mfr. Part No.:
- SKG00035DH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Thermoplastic Rubber, Elastane, Polyester | |
| Material | Polyester, Elastane, Thermoplastic Rubber | |
| Colour | Blue, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 10 | |
| Coating | Polyester | |
| Series | Torq Quantum | |
| Resistance Features | Impact Protection, Cut Resistant | |
| Standards/Approvals | ANSI, ANSI 105:2016 A6, EN 388:2016 + A1:2018 3X43FP, EN 511:2006 1 2 1 | |
| EN 407 Thermal | X2XXXX | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Thermoplastic Rubber, Elastane, Polyester | ||
Material Polyester, Elastane, Thermoplastic Rubber | ||
Colour Blue, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 10 | ||
Coating Polyester | ||
Series Torq Quantum | ||
Resistance Features Impact Protection, Cut Resistant | ||
Standards/Approvals ANSI, ANSI 105:2016 A6, EN 388:2016 + A1:2018 3X43FP, EN 511:2006 1 2 1 | ||
EN 407 Thermal X2XXXX | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Insulated & Waterproof Impact Resistant Glove offers excellent protection from cuts, impacts, and liquids. It features a waterproof internal barrier to keep hands dry while maintaining flexibility for handling small parts despite multiple layers. The glove provides cut resistance at Level F / ANSI A6 and is certified as Category II PPE with Impact Protection Level 2. It meets EN 388:2016 + A1:2018 (3 X 4 3 F P), EN 511:2006 (1 2 1) for cold protection, and ANSI 105:2016 standards.
Double-stitched Kevlar thread to bolster high wear areas
High Visibility for efficient signalling
ANSI Level 2 Impact Coverage
Contact Heat Resistant up to 250°C
Related links
- Skytec Torq Quantum Blue Spandex Size 12/3XL, Polyester Coating
- Skytec Torq Quantum Blue Polyester Size 2XL, Polyester Coating
- Skytec Torq Quantum Blue Polyester Size S, Polyester Coating
- Skytec Torq Quantum Red Thermoplastic Rubber Size M, Polyester Coating
- Skytec Torq Quantum Red Polyester Size XL, Polyester Coating
- Skytec Torq Derrick Orange Spandex Size L, Corduroy Coating
- Skytec Torq Lightning Black Spandex Size L Synthetic
- Skytec Torq Sirocco Black Spandex Size L PVC, Synthetic
