Skytec Torq Komet Grey, Red High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 60 pairs)*

€999.74

(exc. VAT)

€1,229.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€999.74€16.662

*price indicative

RS Stock No.:
670-805
Mfr. Part No.:
SKG00034HD
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Material

High Performance Polyethylene, Nylon, Steel Fibre

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Colour

Grey, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Torq Komet

Resistance Features

Cut Resistant, Impact Protection

Coating

Nitrile

Number of Gloves

10

Safety Standard

ANSI, CAT II, EN, EN 407:2004

Standards/Approvals

ANSI 105:2016 A4 6 4, CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4X43DP, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Medium Cut Resistant Impact Glove features a flexible seamless liner made of 13-gauge HPPE and steel, offering Level D / ANSI A4 cut resistance. It has a double-dipped nitrile palm coating for excellent grip and oil protection, with TPR protection on the back to guard against shocks. This glove provides great dexterity for fine handling and is designed for high-visibility applications. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 D P), EN 407:2020 (X 1 X X X X), and ANSI 105:2016 standards.

Dense, moulded TPR protection zones on knuckles, fingers, thumb and back of hand

TPR zones are sewn to the liner for increased resistance

Elasticated wrist provides a secure fit

Touchscreen capabilities to allow usage with screen devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy