Skytec Torq Komet Grey, Red High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 12/3XL, Nitrile Coating
- RS Stock No.:
- 670-799
- Mfr. Part No.:
- SKG00034HN
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€999.74
(exc. VAT)
€1,229.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €999.74 | €16.662 |
*price indicative
- RS Stock No.:
- 670-799
- Mfr. Part No.:
- SKG00034HN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Torq Komet | |
| Safety Standard | ANSI, EN | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A4, CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4X43DP, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Torq Komet | ||
Safety Standard ANSI, EN | ||
Resistance Features Cut Resistant, Impact Protection | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A4, CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4X43DP, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Medium Cut Resistant Impact Glove features a flexible seamless liner made of 13-gauge HPPE and steel, offering Level D / ANSI A4 cut resistance. It has a double-dipped nitrile palm coating for excellent grip and oil protection, with TPR protection on the back to guard against shocks. This glove provides great dexterity for fine handling and is designed for high-visibility applications. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 D P), EN 407:2020 (X 1 X X X X), and ANSI 105:2016 standards.
Dense, moulded TPR protection zones on knuckles, fingers, thumb and back of hand
TPR zones are sewn to the liner for increased resistance
Elasticated wrist provides a secure fit
Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec Torq Komet Grey Nylon Size L, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size 2XL, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size XL, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size M, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size S, Nitrile Coating
- Skytec Torq Hurricane Black Nylon Size 12/3XL, Nitrile
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec EMG768 Black Nylon Size 12/3XL, Nitrile Coating
