Skytec Torq D-Flect Red, Yellow Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather Foam Laminated

Subtotal (1 box of 60 pairs)*

€1,424.71

(exc. VAT)

€1,752.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,424.71€23.745

*price indicative

RS Stock No.:
670-815
Mfr. Part No.:
SKG00031CJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Puncture & Tear Resistant Gloves

Lining Material

Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather

Material

Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather

Colour

Red, Yellow

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Impact Protection

Safety Standard

CAT II IMPACT Level 2, EN, EN 407:2020 X2XXXX

Series

Torq D-Flect

Number of Gloves

1

Coating

Uncoated

Standards/Approvals

CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4142XP, EN 407:2020 X2XXXX

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec General Handling & Impact Protection Glove is an extremely flexible, impact-resistant glove reinforced at the thumb crotch for added durability. It offers outstanding grip properties in oily conditions. The glove features foam-laminated spandex fabric on top with aramid stitches for strength and resistance, and a PVC-dotted synthetic leather palm for enhanced cushioned grip. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 1 4 2 X P) and EN 407:2020 (X 2 X X X X) standards.

Dense, moulded TPR protection zones on knuckles, fingers, thumb & back of hand

Spandex and neoprene wrist for easy donning and doffing

Pull tab with ID tag and hole to hang the glove with a gloves clip

Contact Heat Resistant up to 250°C

Related links