Skytec Torq D-Flect Red, Yellow Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather Work Gloves, Size
- RS Stock No.:
- 670-818
- Mfr. Part No.:
- SKG00031CF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,424.71
(exc. VAT)
€1,752.39
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,424.71 | €23.745 |
*price indicative
- RS Stock No.:
- 670-818
- Mfr. Part No.:
- SKG00031CF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather | |
| Lining Material | Foam Laminated Spandex | |
| Colour | Red, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Resistance Features | Impact Protection | |
| Series | Torq D-Flect | |
| Coating | Uncoated | |
| Standards/Approvals | EN 388:2016 + A1:2018 4142XPEN 407:2020 X2XXXXCAT II IMPACT Level 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Foam Laminated Spandex, Polyvinyl Chloride (Dots), Synthetic Leather | ||
Lining Material Foam Laminated Spandex | ||
Colour Red, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Resistance Features Impact Protection | ||
Series Torq D-Flect | ||
Coating Uncoated | ||
Standards/Approvals EN 388:2016 + A1:2018 4142XPEN 407:2020 X2XXXXCAT II IMPACT Level 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec General Handling & Impact Protection Glove is an extremely flexible, impact-resistant glove reinforced at the thumb crotch for added durability. It offers outstanding grip properties in oily conditions. The glove features foam-laminated spandex fabric on top with aramid stitches for strength and resistance, and a PVC-dotted synthetic leather palm for enhanced cushioned grip. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 1 4 2 X P) and EN 407:2020 (X 2 X X X X) standards.
Dense, moulded TPR protection zones on knuckles, fingers, thumb & back of hand
Spandex and neoprene wrist for easy donning and doffing
Pull tab with ID tag and hole to hang the glove with a gloves clip
Contact Heat Resistant up to 250°C
Related links
- Skytec Torq D-Flect Red Polyvinyl Chloride (Dots), Synthetic Leather Puncture & Tear
- Skytec Torq Hail Red Size XL, Synthetic Leather Coating
- Skytec Torq Hail Red Size L, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size XL, Synthetic Leather Coating
- Skytec Torq Red F Red Size 2XL TPR Coating
- Skytec Torq Red F Red Size M TPR Coating
- Skytec Torq Red F Red Size L TPR Coating
- Skytec Torq Red F Red Size XL TPR Coating
