Skytec Torq Sirocco Black, Orange Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size L, Aramid, PVC, Synthetic
- RS Stock No.:
- 670-825
- Mfr. Part No.:
- SKG00006GH
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€2,315.93
(exc. VAT)
€2,848.59
(inc. VAT)
- Shipping from 09 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,315.93 | €38.599 |
*price indicative
- RS Stock No.:
- 670-825
- Mfr. Part No.:
- SKG00006GH
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Polyester, Elastane, Thermoplastic Rubber | |
| Lining Material | Polyester, Elastane, Thermoplastic Rubber | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 10 | |
| Series | Torq Sirocco | |
| Coating | Aramid, PVC, Synthetic Leather | |
| Safety Standard | CAT II IMPACT Level 2 EN 388:2016 + A1:2018 4X44DP ANSI 105:2016 A6 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X44DP ANSI 105:2016 A6 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Material Polyester, Elastane, Thermoplastic Rubber | ||
Lining Material Polyester, Elastane, Thermoplastic Rubber | ||
Colour Black, Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 10 | ||
Series Torq Sirocco | ||
Coating Aramid, PVC, Synthetic Leather | ||
Safety Standard CAT II IMPACT Level 2 EN 388:2016 + A1:2018 4X44DP ANSI 105:2016 A6 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals EN 388:2016 + A1:2018 4X44DP ANSI 105:2016 A6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Torq Sirocco Black Spandex Size M PVC, Synthetic
- Skytec Torq Sirocco Black Spandex Size 2XL PVC, Synthetic
- Skytec Torq Sirocco Black Polyester Size XL PVC, Synthetic
- Skytec Torq Sirocco Black Spandex Size 13/4XL PVC,
- Skytec Torq Sirocco Black Spandex Size 12/3XL PVC,
- Skytec Torq Lightning Black Spandex Size L Synthetic
- Skytec Torq Lightning Black Spandex Size M Synthetic
- Skytec Torq Lightning Black Spandex Size 2XL Synthetic
