Skytec Torq Lightning Black, Yellow Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size 2XL, Aramid, Synthetic

Subtotal (1 box of 60 pairs)*

€2,438.22

(exc. VAT)

€2,999.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,438.22€40.637

*price indicative

RS Stock No.:
670-828
Mfr. Part No.:
SKG00005CL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Lining Material

Aramid Palm Lining

Material

Polyester, Elastane, Thermoplastic Rubber

Colour

Black, Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Number of Gloves

10

Safety Standard

ANSI, EN

Resistance Features

Cut Resistant, Impact Protection

Series

Torq Lightning

Coating

Aramid, Synthetic Leather

Standards/Approvals

ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407: 2004

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Impact Protection Glove is a heavy-duty glove combining high cut resistance with superior impact protection. It offers outstanding grip in dry, wet, and oily environments, and features high-visibility material for efficient hand signaling in low-light conditions. The glove includes a cut-resistant aramid palm lining and reinforced high-wear areas with double-stitched Kevlar thread. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 F P), EN 407:2004 (X 1 X X X X), and ANSI 105:2016 standards, providing cut resistance at Level F / ANSI A6.

Breathable foam laminated stretch spandex suitable for year round comfort

Continuous impact panel for full coverage protection

Spandex and neoprene wrist for easy donning and doffing

Pull tab with ID tag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy