Skytec EMG255 Black, Grey Polyester Work Gloves, Size L, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€137.58

(exc. VAT)

€169.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€137.58€1.147

*price indicative

RS Stock No.:
670-836
Mfr. Part No.:
EMG00255FH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Extra Grip

Safety Standard

ANSI, EN

Series

EMG255

Number of Gloves

10

Coating

Nitrile Foam

Standards/Approvals

ANSI 105:2016 A1, CAT II, EN 388:2016 + A1:2018 4121A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Multi purpose polyester nitrile foam palm coated glove is expertly designed to balance durability and dexterity, making it ideal for various applications across multiple industries. The glove features a seamless 13 gauge polyester knitted liner which ensures a comfortable fit during extended wear. Its lightweight nature does not compromise on protection, as it boasts impressive abrasion resistance, making it suitable for challenging tasks. They meet CAT II CE approved, EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016.

Nitrile foam palm provides excellent grip in slick conditions

Seamless liner reduces irritation during prolonged use

Breathable back maintains comfort and reduces perspiration

Elasticated wrist ensures a secure and snug fit

Lint free materials minimise contamination risks

Suitable for a wide range of industries including automotive and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy