Skytec EMG255 Black, Grey Polyester Work Gloves, Size M, Nitrile Foam Coating
- RS Stock No.:
- 670-837
- Mfr. Part No.:
- EMG00255FF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€137.58
(exc. VAT)
€169.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €137.58 | €1.147 |
*price indicative
- RS Stock No.:
- 670-837
- Mfr. Part No.:
- EMG00255FF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN | |
| Series | EMG255 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4121A ANSI 105:2016 A1 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Safety Standard EN | ||
Series EMG255 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4121A ANSI 105:2016 A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Multi purpose polyester nitrile foam palm coated glove is expertly designed to balance durability and dexterity, making it ideal for various applications across multiple industries. The glove features a seamless 13 gauge polyester knitted liner which ensures a comfortable fit during extended wear. Its lightweight nature does not compromise on protection, as it boasts impressive abrasion resistance, making it suitable for challenging tasks. They meet CAT II CE approved, EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016.
Nitrile foam palm provides excellent grip in slick conditions
Seamless liner reduces irritation during prolonged use
Breathable back maintains comfort and reduces perspiration
Elasticated wrist ensures a secure and snug fit
Lint free materials minimise contamination risks
Suitable for a wide range of industries including automotive and manufacturing
Related links
- Skytec EMG255 Black Size L, Nitrile Foam Coating
- Skytec EMG255 Black Size 12/3XL, Nitrile Foam Coating
- Skytec EMG255 Black Size XS, Nitrile Foam Coating
- Skytec EMG255 Black Size 2XL, Nitrile Foam Coating
- Skytec EMG255 Black Size XL, Nitrile Foam Coating
- Skytec EMG255 Black Size S, Nitrile Foam Coating
- Skytec Eco Steel Green Size 8/M, Nitrile Foam Coating
- Showa 381 Black Polyester Size M, Nitrile Foam Coating
