Showa 892 Black Work Gloves, Size M, Butyl, Viton Coating

Subtotal (1 box of 12 pairs)*

€3,498.61

(exc. VAT)

€4,303.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€3,498.61€291.551

*price indicative

RS Stock No.:
670-857
Mfr. Part No.:
BST8922
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Resistance Features

Chemical Resistant

Number of Gloves

12

Series

892

Coating

Butyl, Viton

Standards/Approvals

EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Showa 892 Glove is a fully coated, lightweight hand protection solution. This glove features a rolled cuff and standard finish, offering a comfortable fit and easy application. With its anatomical shape and second skin feel, the gauntlet provides excellent dexterity and sensitivity, allowing for precise movements during tasks. The certifications CAT II, EN 374-1:2016/Type B, EN 388:2016+A1:2018 (1010X), and EN 374-5:2016 collectively indicate that the gloves offer moderate protection against mechanical and chemical risks, as well as microorganisms. The EN 388:2016+A1:2018 (1010X) rating indicates basic mechanical protection. Additionally, EN 374-5:2016 confirms the glove's effectiveness against microorganisms.

Protection against aromatics such as benzene and xylene

Excellent barrier to most chlorinated solvents and aliphatic hydrocarbons

Unlined viton over butyl

Smooth finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy