Skytec CH701 Black Nylon Work Gloves, Size M, Butyl Coating
- RS Stock No.:
- 671-312
- Mfr. Part No.:
- SKG00119BF
- Manufacturer:
- Skytec
Subtotal (1 box of 30 pairs)*
€1,415.54
(exc. VAT)
€1,741.11
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,415.54 | €47.185 |
*price indicative
- RS Stock No.:
- 671-312
- Mfr. Part No.:
- SKG00119BF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Butyl | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | CH701 | |
| Standards/Approvals | ANSI 105:2016 A1 3 2, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 1121A | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Butyl | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series CH701 | ||
Standards/Approvals ANSI 105:2016 A1 3 2, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 1121A | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.
Soft and flexible construction enhances comfort during prolonged wear
Rough surface design ensures a secure grip in both wet and dry conditions
Offers resistance to an extensive range of chemicals and solvents
The long cuff provides added protection to the forearms
Tailored for use in diverse industries, including chemicals and oil and gas
Available in multiple sizes for a perfect fit
Related links
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Work Gloves Butyl Coating
- Showa 892 Black Work Gloves Butyl, Viton Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
