Showa Butyl II 874 Black Butyl Rubber Work Gloves, Size XL, Butyl Coating
- RS Stock No.:
- 670-861
- Mfr. Part No.:
- BST8744
- Manufacturer:
- Showa
Subtotal (1 box of 12 pairs)*
€733.22
(exc. VAT)
€901.86
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €733.22 | €61.102 |
*price indicative
- RS Stock No.:
- 670-861
- Mfr. Part No.:
- BST8744
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 12 | |
| Series | Butyl II 874 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Coating | Butyl | |
| Standards/Approvals | EN 374-1: 2016/ Type B B, EN 374-5: 2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 0010X, I, K | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 12 | ||
Series Butyl II 874 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Coating Butyl | ||
Standards/Approvals EN 374-1: 2016/ Type B B, EN 374-5: 2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 0010X, I, K | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Showa Work Glove is a superior resistance to highly corrosive acids. Ideal for those working with biohazards and specifically when handling ketones, amines and esters. The Butyl rubber provides the highest permeation resistance to toxic gases and water vapours. Provides the highest permeation resistance to gases and water vapors of any protective material used to make gloves. The protective glove certified under Category III standards offers comprehensive protection against chemical, mechanical, and biological hazards. It complies with EN ISO 374-1:2016 Type B. Additionally, the glove meets EN ISO 374-5:2016 standards, providing protection against microorganisms, including bacteria and fungi. The EN 388:2016+A1:2018 rating of 0010X.
Impermeable for working in damp or greasy environments
Unlined to reduce risk of lint contamination
Smooth finish
Length of 35cm
Thickness of 0.35mm
Rolled cuff
Related links
- Showa Butyl II 874 Black Butyl Rubber Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Rubber Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Showa 892 Black Butyl Size XL Viton Coating
- Tegera 16 Black Butyl Work Gloves Butyl Coating
- Tegera 16 Black Butyl Work Gloves Butyl Coating
