Showa Butyl II 874 Black Butyl Rubber Work Gloves, Size S, Butyl Coating

Subtotal (1 box of 12 pairs)*

€733.22

(exc. VAT)

€901.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€733.22€61.102

*price indicative

RS Stock No.:
670-864
Mfr. Part No.:
BST8741
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Material

Butyl Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Coating

Butyl

Series

Butyl II 874

Safety Standard

CAT III

Number of Gloves

12

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374-1:2016/Type B, EN 374-5:2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 0010X

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Showa Work Glove is a superior resistance to highly corrosive acids. Ideal for those working with biohazards and specifically when handling ketones, amines and esters. The Butyl rubber provides the highest permeation resistance to toxic gases and water vapours. Provides the highest permeation resistance to gases and water vapors of any protective material used to make gloves. The protective glove certified under Category III standards offers comprehensive protection against chemical, mechanical, and biological hazards. It complies with EN ISO 374-1:2016 Type B. Additionally, the glove meets EN ISO 374-5:2016 standards, providing protection against microorganisms, including bacteria and fungi. The EN 388:2016+A1:2018 rating of 0010X.

Impermeable for working in damp or greasy environments

Unlined to reduce risk of lint contamination

Smooth finish

Length of 35cm

Thickness of 0.35mm

Rolled cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy