Showa 370 Black Black, Grey Nylon Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-971
- Mfr. Part No.:
- SHOB3704
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€684.73
(exc. VAT)
€842.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €684.73 | €5.706 |
*price indicative
- RS Stock No.:
- 670-971
- Mfr. Part No.:
- SHOB3704
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | 370 Black | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series 370 Black | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa nitrile coated palm assembly grip glove is expertly designed for those who require both dexterity and durability in demanding work environments. Whether you're handling oil rigging in the automotive industry or ensuring quality control in manufacturing, this glove offers superior grip and protection against various fluids, including oils and chemicals. Its lightweight design doesn't compromise on strength, making it ideal for long hours of wear without causing fatigue. The seamless liner further enhances comfort, while the elasticated knit wrist provides a secure fit. With a blend of practicality and performance, this glove empowers workers across multiple sectors to carry out tasks effortlessly and efficiently.
Offers excellent dexterity and flexibility for precise tasks
Smooth nitrile coating shields hands from oils and chemicals
Breathable back keeps hands cool and comfortable during extended wear
Seamless liner ensures a snug, irritation-free fit
Elasticated cuff prevents debris from entering the glove
Resistant to deformation, maintaining shape over time
Provides outstanding dry grip for enhanced handling in various conditions
Ideal for multiple industries, from aerospace to food production
Related links
- Showa 370 Black Black Size M, Nitrile Coating
- Showa 370 Black Black Size L, Nitrile Coating
- Showa 370 Black Black Size S, Nitrile Coating
- Showa 370 NBR Grey Size XL, Nitrile Coating
- Skytec Torq Cyclone Black Size XL, Nitrile Coating
- Skytec EMG215 Black Spandex Work Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Work Gloves Nitrile Coating
- Skytec EMG738 Black HPPE Size XL, Nitrile Coating
