Showa 370 Black Black, Grey Nylon Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€684.73

(exc. VAT)

€842.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€684.73€5.706

*price indicative

RS Stock No.:
670-651
Mfr. Part No.:
SHOB3701
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Material

Nylon

Lining Material

13 Gauge Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

370 Black

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Gloves combines advanced design with superior materials to deliver unmatched protection and dexterity in challenging environments. Engineered for a range of applications, it offers a proactive solution for those in need of a reliable hand safety product. The glove's ergonomic fit and innovative grip technology ensure that handling tools and materials is both secure and comfortable. Its lightweight construction makes it ideal for extended use, while the durable exterior withstands wear and tear over time. Designed to meet the demands of professionals, this glove provides the confidence needed to tackle any task effectively, blending safety with ease of movement.

Ergonomic design allowing for prolonged wear without discomfort

Advanced grip technology enhances handling in wet and dry conditions

Lightweight materials that do not compromise on durability

Enhanced dexterity for intricate tasks, ensuring precision in every movement

Resistant to various chemicals, providing versatile protection across multiple industries

Breathable fabric promotes air circulation, keeping hands cool and dry

Easy to clean, maintaining hygiene standards in demanding work settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy