Showa 386 Grey HPPE, Polyester Work Gloves, Size 2XL, Microporous Nitrile Coating

Subtotal (1 box of 120 pairs)*

€2,098.28

(exc. VAT)

€2,580.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,098.28€17.486

*price indicative

RS Stock No.:
671-019
Mfr. Part No.:
SHO3865
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Material

HPPE, Polyester

Lining Material

High Performance Polyethylene, Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Microporous Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Series

386

Number of Gloves

10

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is engineered for both performance and comfort, ideal for those in demanding environments. Crafted with a unique blend, this product offers exceptional grip and flexibility while maintaining durability against wear and tear. Designed to enhance productivity, it ensures users can work efficiently without compromising safety. Its ergonomically tailored shape provides a snug fit, making it suitable for extended use in various applications, from construction to assembly tasks. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.

Exceptional grip for handling various materials with confidence

Flexibility that allows for unhindered movement during use

Durable construction ensures longevity and reliability

Moisture wicking properties keep hands cool and dry

Ergonomic design for comfort during prolonged wear

High visibility feature enhances safety in dim environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy