Showa 386 Grey HPPE, Polyester Work Gloves, Size S, Microporous Nitrile Coating
- RS Stock No.:
- 671-020
- Mfr. Part No.:
- SHO3861
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,098.28
(exc. VAT)
€2,580.88
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,098.28 | €17.486 |
*price indicative
- RS Stock No.:
- 671-020
- Mfr. Part No.:
- SHO3861
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | HPPE, Polyester | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 386 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Microporous Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material HPPE, Polyester | ||
Lining Material High Performance Polyethylene, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Series 386 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Microporous Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is engineered for both performance and comfort, ideal for those in demanding environments. Crafted with a unique blend, this product offers exceptional grip and flexibility while maintaining durability against wear and tear. Designed to enhance productivity, it ensures users can work efficiently without compromising safety. Its ergonomically tailored shape provides a snug fit, making it suitable for extended use in various applications, from construction to assembly tasks. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.
Exceptional grip for handling various materials with confidence
Flexibility that allows for unhindered movement during use
Durable construction ensures longevity and reliability
Moisture wicking properties keep hands cool and dry
Ergonomic design for comfort during prolonged wear
High visibility feature enhances safety in dim environments
Related links
- Showa 386 Grey HPPE Size 2XL, Microporous Nitrile Coating
- Showa 386 Grey HPPE Size 8, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 9, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 7, Nitrile Foam Coating
- Showa AP800 Blue Size S, Microporous Nitrile Coating
- Showa AC800 Black Size S, Microporous Nitrile Coating
- Showa XC800 Black Size S, Microporous Nitrile Coating
- Showa XC810 White Size S, Microporous Nitrile Coating
