Showa 383 Green Polyester Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 671-026
- Mfr. Part No.:
- SHO3831
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€1,304.82
(exc. VAT)
€1,604.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,304.82 | €9.061 |
*price indicative
- RS Stock No.:
- 671-026
- Mfr. Part No.:
- SHO3831
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Series | 383 | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Series 383 | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove features a unique combination of flexibility and resilience, ensuring optimal dexterity without compromising on durability. Ideal for various industrial applications, it delivers outstanding grip and tactile sensitivity, making it the perfect choice for professionals who require precision in their work. The ergonomic design enhances wearer comfort over extended use, while its robust construction stands up to rigorous environments. Furthermore, the glove incorporates advanced materials that are resistant to abrasions and tears, reflecting Showas commitment to quality and innovation. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.
Crafted from advanced materials for superior durability
Designed to ensure exceptional grip in both wet and dry conditions
Features ergonomic design for ultimate comfort during prolonged wear
Resistant to abrasion and tearing making it ideal for rigorous tasks
Provides excellent tactile sensitivity enhancing precision
Lightweight construction allows for enhanced manoeuvrability
Optimised for industrial use catering to a range of applications
Stylish design that does not compromise on functionality
Related links
- Showa 383 Green Polyester Work Gloves Nitrile Foam Coating
- Showa 383 Green Polyester Work Gloves Nitrile Foam Coating
- Showa 383 Green Polyester Work Gloves Nitrile Foam Coating
- Showa 383 Green Polyester Work Gloves Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Work Gloves Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 576 Black Polyester Work Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Work Gloves Nitrile Foam Coating
