Skytec Tons One PU TP-1 Black Polyester Work Gloves, Size XS, Polyurethane Coating
- RS Stock No.:
- 671-098
- Mfr. Part No.:
- TNS0200
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€177.32
(exc. VAT)
€218.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €177.32 | €1.478 |
*price indicative
- RS Stock No.:
- 671-098
- Mfr. Part No.:
- TNS0200
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Tons One PU TP-1 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Safety Standard | ANSI, CAT II, EN | |
| Standards/Approvals | ANSI 105:2016 X 3 2, CAT II, EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Tons One PU TP-1 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Safety Standard ANSI, CAT II, EN | ||
Standards/Approvals ANSI 105:2016 X 3 2, CAT II, EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec abrasion-resistant glove features a durable polyurethane palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Its supple mechanical design allows great freedom of hand movement, while the flexible, close-fitting construction ensures a comfortable fit. Lightweight and breathable, the glove meets CAT II standards and complies with EN 388:2016 + A1:2018 (4131X) and ANSI 105:2016 certifications.
Delivers high-quality audio for all occasions
Compact design allows for easy transport and setup
Built with durable materials to withstand various environments
User-friendly controls facilitate quick operation
Compatible with multiple devices for enhanced versatility
Stylish appearance adds to the decor of any venue
Related links
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
- Skytec EMG133 Black Polyester Work Gloves Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XS, Polyurethane Coating
- Skytec Skytec Digit 1 Black Size XS, Polyurethane Coating
