Skytec Tons One PU TP-1 Black Polyester Work Gloves, Size S, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€177.32

(exc. VAT)

€218.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€177.32€1.478

*price indicative

RS Stock No.:
671-097
Mfr. Part No.:
TNS0201
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Extra Grip

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

10

Coating

Polyurethane

Series

Tons One PU TP-1

Standards/Approvals

ANSI 105:2016 X 3 2, CAT II, EN 388:2016 + A1:2018 4131X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec abrasion-resistant glove features a durable polyurethane palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Its supple mechanical design allows great freedom of hand movement, while the flexible, close-fitting construction ensures a comfortable fit. Lightweight and breathable, the glove meets CAT II standards and complies with EN 388:2016 + A1:2018 (4131X) and ANSI 105:2016 certifications.

The compact design allows for easy transportation and setup in various venues

Built with premium materials ensuring longevity and resilience under demanding conditions

Offers versatile connectivity options to suit different audio sources

Designed for quick and intuitive adjustments for audio professionals of all levels

Enhances audio output, making it ideal for both speaking engagements and music performances

Equipped with advanced sound processing technology for crystal-clear audio reproduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy