Showa 310 Black Black, Grey Cotton, Polyester Work Gloves, Size XL, Latex Coating

Subtotal (1 box of 120 pairs)*

€561.31

(exc. VAT)

€690.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€561.31€4.678

*price indicative

RS Stock No.:
671-187
Mfr. Part No.:
SHO310B4
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Lining Material

Cotton, Polyester

Material

Cotton, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Series

310 Black

Coating

Latex

Resistance Features

Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant

Number of Gloves

10

Standards/Approvals

CAT II EN 388:2016 + A1:2018 2142X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Multi purpose grip glove is expertly designed for heavy-duty manual handling tasks, ensuring safety and comfort without compromising dexterity. With a natural latex coating, it offers an outstanding grip, making it ideal for a range of applications in various industries, from automotive to construction. This glove stands out with its breathable back which helps to reduce perspiration, ensuring your hands stay dry and comfortable during long wear. The flexible design also allows for easy movement, perfectly catering to both rigorous tasks and routine maintenance jobs. With injury-resistant features and thoughtful considerations for hygiene, this glove is a reliable choice for professionals seeking durability and performance in their gear. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.

Designed for maximum dexterity and flexibility

Natural latex coating enhances grip in various conditions

Breathable back promotes airflow to minimise sweat build up

Seamless construction reduces irritation against the skin

User friendly for extended periods of wear without discomfort

Suitable for diverse applications across multiple industries

Easy to clean and maintain for extended product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy